345-065-559-402

Heilind Number:EDA345-065-559-402
Manufacturer:EDAC
Manufacturer Number:345-065-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-559-402

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board PCB Connector. Designed with precision and efficiency in mind, this connector features 65 positions for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Its right angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and a pitch of .1 inch, this connector is ideal for high-performance applications. Trust in its quality construction to maintain optimal connectivity even in challenging environments, with an operating temperature range of -40 to 105°C. Elevate your electronic connections with this essential component.