345-065-559-404

Heilind Number:EDA345-065-559-404
Manufacturer:EDAC
Manufacturer Number:345-065-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in extreme conditions. Featuring a single row layout with 65 positions and a 0.1-inch pitch, this connector offers optimal space-saving solutions for your projects. The copper alloy contacts guarantee efficient power transfer, with a maximum amperage of 3A. Its right-angle mount orientation and compact design make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your connectivity with this essential component.