345-065-559-412

Heilind Number:EDA345-065-559-412
Manufacturer:EDAC
Manufacturer Number:345-065-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-559-412

Detailed Description

Enhance connectivity with our 65-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a right-angle mount orientation and a compact pitch of .1 inches, it facilitates efficient board-to-board connections with precision. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Ideal for a wide range of applications, this green connector is a versatile solution for your connectivity needs.