345-065-559-458

Heilind Number:EDA345-065-559-458
Manufacturer:EDAC
Manufacturer Number:345-065-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-559-458

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 65 positions arranged in a single row with a precise pitch of .1 inches, ensuring reliable data transmission. The right-angle mount orientation offers flexibility in PCB layout, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability, even in harsh environments. Crafted with copper alloy contacts, it ensures optimal signal conductivity, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic projects with this essential component for efficient and secure connections.