345-065-559-603

Heilind Number:EDA345-065-559-603
Manufacturer:EDAC
Manufacturer Number:345-065-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-559-603

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, enhancing efficiency in your PCB setup. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexible installation options, perfect for space-saving arrangements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, guaranteeing optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.