345-066-500-604

Heilind Number:EDA345-066-500-604
Manufacturer:EDAC
Manufacturer Number:345-066-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-500-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 66 positions with a single row layout, allowing for seamless integration on your board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient PCB-to-PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your system with this essential component for secure and robust board-to-board connections.