345-066-500-607

Heilind Number:EDA345-066-500-607
Manufacturer:EDAC
Manufacturer Number:345-066-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-500-607

Detailed Description

Enhance your connectivity with this high-quality green PCB connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With 66 copper alloy contacts and a pitch of .1 inches, it guarantees reliable data transfer. The straight mount orientation and single row configuration simplify installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.