345-066-500-658

Heilind Number:EDA345-066-500-658
Manufacturer:EDAC
Manufacturer Number:345-066-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-500-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With one row of 66 copper alloy contacts, it offers efficient power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate precise and secure connections. Whether for data transfer or power supply, this connector guarantees optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless and dependable board-to-board connections in your electronics projects.