345-066-520-101

Heilind Number:EDA345-066-520-101
Manufacturer:EDAC
Manufacturer Number:345-066-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, conductivity is maximized for reliable performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .1-inch pitch offer easy installation and efficient space utilization. Upgrade your electronic applications with this essential connector for enhanced connectivity and functionality.