345-066-520-102

Heilind Number:EDA345-066-520-102
Manufacturer:EDAC
Manufacturer Number:345-066-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-102

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a single row with 66 positions, it offers seamless integration for optimal performance. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for secure connections and efficient data transfer in your electronic projects.