345-066-520-108

Heilind Number:EDA345-066-520-108
Manufacturer:EDAC
Manufacturer Number:345-066-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-108

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance even in demanding environments. The one-row design with 66 positions offers ample connectivity for your devices. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your setup with this high-performance connector for seamless board-to-board connections.