345-066-520-112

Heilind Number:EDA345-066-520-112
Manufacturer:EDAC
Manufacturer Number:345-066-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek, straight mount orientation in a vibrant green hue, it seamlessly integrates into your PCB assembly. With a contact material of durable copper alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and efficient power transmission. Boasting 66 positions and a pitch of .1 inches, it offers ample room for multiple connections. Its single-row design and row spacing of .2 inches further streamline the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector to facilitate seamless communication within your devices, a key component in any electronic setup.