345-066-520-158

Heilind Number:EDA345-066-520-158
Manufacturer:EDAC
Manufacturer Number:345-066-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 66 positions in a single row configuration, it ensures seamless data transfer on your circuit board. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial environments. Elevate your electronic projects with this essential connector.