345-066-520-188

Heilind Number:EDA345-066-520-188
Manufacturer:EDAC
Manufacturer Number:345-066-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 66 positions in a single row, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. Contacts made from copper alloy provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in placement, making it a vital component for any PCB assembly project. Trust in its quality and performance for your connectivity needs.