345-066-520-201

Heilind Number:EDA345-066-520-201
Manufacturer:EDAC
Manufacturer Number:345-066-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-201

Detailed Description

Enhance your electronic connections with our versatile Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows, 66 positions, and a pitch of .1 inch, it offers efficient and reliable connectivity for your PCB assemblies. Crafted with copper alloy contacts, it ensures optimal signal transmission. The straight mount orientation and row spacing of .2 inch make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in our high-quality connector to streamline your connectivity needs efficiently.