345-066-520-212

Heilind Number:EDA345-066-520-212
Manufacturer:EDAC
Manufacturer Number:345-066-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable operation in a wide temperature range from -40 to 105 °C. With a straight mount orientation and two rows of 66 positions each, it ensures seamless and efficient board-to-board connections. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Upgrade your electronic assemblies with this green-colored connector, perfect for various applications in the automotive, industrial, and telecommunications sectors.