345-066-520-402

Heilind Number:EDA345-066-520-402
Manufacturer:EDAC
Manufacturer Number:345-066-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 66 positions, it ensures seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in any environment, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector to deliver superior performance and durability in your electronic assemblies.