345-066-520-403

Heilind Number:EDA345-066-520-403
Manufacturer:EDAC
Manufacturer Number:345-066-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-403

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 66 positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in electronics and telecommunication devices. Elevate your PCB assembly with this essential component.