345-066-520-404

Heilind Number:EDA345-066-520-404
Manufacturer:EDAC
Manufacturer Number:345-066-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The 66-position layout, with a single row and a contact pitch of .1 inches, offers efficient signal transmission. Engineered with copper alloy contacts and an amperage of 3A, it guarantees reliable power delivery. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.