345-066-520-458

Heilind Number:EDA345-066-520-458
Manufacturer:EDAC
Manufacturer Number:345-066-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout facilitate easy installation and alignment. Boasting 66 positions with a pitch of .1 inches, it ensures efficient signal transmission and power delivery. The connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, offering robust protection against environmental factors. With copper alloy contacts, they guarantee reliable conductivity for optimal device functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a must-have component for your PCB assembly projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.