345-066-520-578

Heilind Number:EDA345-066-520-578
Manufacturer:EDAC
Manufacturer Number:345-066-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-578

Detailed Description

Enhance your PCB connectivity with our durable and efficient board-to-board connector. Designed for seamless integration, this connector features 66 positions across two rows, ensuring optimal signal transmission. The housing, made from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating within a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for high-speed data transfer and robust connectivity solutions.