345-066-520-604

Heilind Number:EDA345-066-520-604
Manufacturer:EDAC
Manufacturer Number:345-066-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-604

Detailed Description

Elevate your PCB connectivity with our high-performance 66-position card edge connector. Designed for seamless board-to-board applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any environment. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission with minimal signal loss. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and secure connections for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial applications. Upgrade your PCB setup with this essential component for seamless data and power transfer.