345-066-520-608

Heilind Number:EDA345-066-520-608
Manufacturer:EDAC
Manufacturer Number:345-066-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-608

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in a vibrant green hue. With a robust amperage of 3A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees reliable insulation. Featuring a single row with 66 copper alloy contact positions, this connector offers seamless connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment, ensuring optimal signal transfer. Designed for versatility, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.