345-066-520-612

Heilind Number:EDA345-066-520-612
Manufacturer:EDAC
Manufacturer Number:345-066-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row configuration, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, this connector is a versatile solution, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers optimal performance even in extreme conditions. Upgrade your connectivity with our Board To Board PCB Connector and experience seamless data transmission every time.