345-066-520-688

Heilind Number:EDA345-066-520-688
Manufacturer:EDAC
Manufacturer Number:345-066-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-688

Detailed Description

Enhance your PCB connectivity with our 66-position Card Edge Connector. Designed for seamless board-to-board connections, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Its compact .1-inch pitch and .2-inch row spacing optimize PCB layout, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your circuitry with this high-performance connector, a must-have for any electronic design project.