345-066-520-804

Heilind Number:EDA345-066-520-804
Manufacturer:EDAC
Manufacturer Number:345-066-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-804

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, meticulously crafted for seamless integration. Boasting a vibrant green hue, this connector features two rows of 66 positions each, meticulously spaced with a pitch of .1 inch and row spacing of .2 inch for precise alignment. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and an operational temperature range of -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity game with this essential component.