345-066-520-807

Heilind Number:EDA345-066-520-807
Manufacturer:EDAC
Manufacturer Number:345-066-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-807

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 66 positions across 2 rows, ensuring ample space for your PCB connections. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is guaranteed. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suited for various environments. Its straight mount orientation allows for easy installation, making it an essential component for your electronic projects. Elevate your PCB connectivity with this green-colored connector.