345-066-520-808

Heilind Number:EDA345-066-520-808
Manufacturer:EDAC
Manufacturer Number:345-066-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-808

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 66 positions and a .1-inch pitch, this high-performance connector ensures reliable data transmission in even the most demanding applications. The housing, made of UL 94V-0 thermoplastic polyester, guarantees exceptional durability and safety. With copper alloy contacts and a current rating of 3A, it offers optimal conductivity for your circuitry. Its straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, ideal for various industries including telecommunications, automotive, and consumer electronics.