345-066-520-812

Heilind Number:EDA345-066-520-812
Manufacturer:EDAC
Manufacturer Number:345-066-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-520-812

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Featuring 66 positions with two rows for seamless communication, it boasts a pitch of .1 inches and row spacing of .2 inches for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliability in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its straight mount orientation facilitates easy installation, making it ideal for various PCB connection needs. Elevate your connectivity solutions with this robust and versatile connector.