MS3456LS10SL-3P L/C

Heilind Number:EDA345-066-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456LS10SL-3P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456LS10SL-3P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 66 positions with a single row configuration, ensuring seamless data transmission. The straight mount orientation and .1-inch pitch guarantee easy installation on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector is not only durable but also reliable, meeting industry standards for safety and performance. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.