345-066-521-103

Heilind Number:EDA345-066-521-103
Manufacturer:EDAC
Manufacturer Number:345-066-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-103

Detailed Description

Enhance your PCB connections with our 66-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in various environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and stability in your electronic applications. Upgrade your connectivity solutions with this essential component.