345-066-521-104

Heilind Number:EDA345-066-521-104
Manufacturer:EDAC
Manufacturer Number:345-066-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 66 positions with a single row configuration, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted signal transfer. Suitable for a range of applications, this connector is a must-have component for your PCB projects.