345-066-521-107

Heilind Number:EDA345-066-521-107
Manufacturer:EDAC
Manufacturer Number:345-066-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this connector features 66 positions with a pitch of .1 inches for optimal signal transfer. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.