345-066-521-112

Heilind Number:EDA345-066-521-112
Manufacturer:EDAC
Manufacturer Number:345-066-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-112

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with a pitch of .1 inches and row spacing of .2 inches, ideal for high-density applications. With a single row housing 66 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a convenient choice for various projects. Upgrade your connection solutions with this high-performance Card Edge Connector.