345-066-521-178

Heilind Number:EDA345-066-521-178
Manufacturer:EDAC
Manufacturer Number:345-066-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-178

Detailed Description

Make seamless connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 66 positions with a single row layout, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.