345-066-521-201

Heilind Number:EDA345-066-521-201
Manufacturer:EDAC
Manufacturer Number:345-066-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-201

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power transfer with an amperage of 3A. The .1" pitch and .2" row spacing allow for precise positioning, accommodating 66 positions for comprehensive connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Ideal for a range of applications, from industrial machinery to consumer electronics, it's a versatile and essential component for your connectivity needs. Upgrade your PCB setup with this top-of-the-line connector for seamless and efficient data transfer.