345-066-521-202

Heilind Number:EDA345-066-521-202
Manufacturer:EDAC
Manufacturer Number:345-066-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-202

Detailed Description

Enhance your connectivity with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features 66 positions with two rows, allowing for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal integrity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Its straight mount orientation makes installation effortless. Elevate your electronic designs with this essential connector.