345-066-521-203

Heilind Number:EDA345-066-521-203
Manufacturer:EDAC
Manufacturer Number:345-066-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-203

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transfer with an amperage rating of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and stability in any electronic setup. With two rows and 66 positions, it provides ample connectivity options for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it guarantees a secure fit every time. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Don't compromise on performance – choose this connector for efficient and dependable board-to-board connections.