345-066-521-258

Heilind Number:EDA345-066-521-258
Manufacturer:EDAC
Manufacturer Number:345-066-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for durability and efficiency, this connector features 66 positions in a 2-row configuration, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any application. With copper alloy contacts, it offers optimal conductivity for smooth signal flow. Its straight mount orientation and 0.1-inch pitch make it easy to install on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this robust and versatile connector.