345-066-521-278

Heilind Number:EDA345-066-521-278
Manufacturer:EDAC
Manufacturer Number:345-066-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 66 positions each, with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic assemblies. The straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C ensures durability in diverse environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.