345-066-521-288

Heilind Number:EDA345-066-521-288
Manufacturer:EDAC
Manufacturer Number:345-066-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 66 positions with a pitch of .1 inches, ensuring efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each row, spaced at .2 inches, offers easy access for assembly. Crafted with copper alloy contacts, it provides reliable conductivity. With a straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and secure data transmission.