345-066-521-403

Heilind Number:EDA345-066-521-403
Manufacturer:EDAC
Manufacturer Number:345-066-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-403

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for optimal performance, this connector features 66 positions on a single row, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality and versatile connector.