345-066-521-407

Heilind Number:EDA345-066-521-407
Manufacturer:EDAC
Manufacturer Number:345-066-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 66 positions in a single row layout, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the copper alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with this essential component.