345-066-521-412

Heilind Number:EDA345-066-521-412
Manufacturer:EDAC
Manufacturer Number:345-066-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-412

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring 66 positions in a single row layout, this connector ensures seamless data transmission within your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this Straight mount orientation connector, perfect for board-to-board connections. Trust in its exceptional quality and performance for all your electronic projects.