345-066-521-458

Heilind Number:EDA345-066-521-458
Manufacturer:EDAC
Manufacturer Number:345-066-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 66 positions with a 0.1-inch pitch, ensuring reliable data transmission. The straight mount orientation and single-row configuration make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. Crafted with precision, the copper alloy contacts provide optimal conductivity, even in demanding environments. With an operating temperature range of -40 to 105 °C, this green connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.