345-066-521-478

Heilind Number:EDA345-066-521-478
Manufacturer:EDAC
Manufacturer Number:345-066-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-478

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and 66 positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for optimal performance and reliability.