345-066-521-488

Heilind Number:EDA345-066-521-488
Manufacturer:EDAC
Manufacturer Number:345-066-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-488

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features 66 positions for optimal data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power delivery. The compact .1" pitch and .2" row spacing, along with a straight mount orientation, make it easy to install and secure. Trust in this connector for robust and consistent board-to-board connections in your applications.