345-066-521-502

Heilind Number:EDA345-066-521-502
Manufacturer:EDAC
Manufacturer Number:345-066-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide temperature range from -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the two rows with a pitch of .1 in and row spacing of .2 in allow for secure and efficient connections. Featuring 66 positions, this connector is perfect for various applications. Its straight mount orientation makes installation easy, and its green color adds a touch of visual distinction. Trust in the quality and functionality of this essential component for your electronic projects.