345-066-521-512

Heilind Number:EDA345-066-521-512
Manufacturer:EDAC
Manufacturer Number:345-066-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for durability and efficiency, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows, 66 positions, and a pitch of .1 inch, it allows for seamless data transfer and power distribution. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly process with this essential component.