345-066-521-558

Heilind Number:EDA345-066-521-558
Manufacturer:EDAC
Manufacturer Number:345-066-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-558

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows of 66 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mount orientation, it provides a secure and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects. Upgrade your connectivity solutions with this high-quality connector.